Filter Your Search
1 - 4 of 4 results
|
P89LPC935FA-S
NXP Semiconductors
|
Check for Price | No | Yes | Obsolete | 8 | 18 MHz | 8192 | 768 | 8051 | YES | FLASH | 23 mA | INDUSTRIAL | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | NXP SEMICONDUCTORS | 28 | unknown | ||||||||||||||||||||||||||||
|
P89LPC935FA
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 8 | 18 MHz | 8192 | 768 | 8051 | 18 MHz | 26 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES BETWEEN 2.4 V AT 12 MHZ | YES | NO | YES | 8 | YES | FLASH | 18 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | NXP SEMICONDUCTORS | 28 | compliant | LCC | PLASTIC, MS-018, SOT-261-2, LCC-28 | 8542.31.00.01 | NXP | |||
|
P89LPC935FA,129
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 12 MHz | 8192 | 768 | 8051 | 12 MHz | 26 | YES | 3 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 23 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | NXP SEMICONDUCTORS | 28 | unknown | LCC | PLASTIC, MS-018, SOT-261-2, LCC-28 | 8542.31.00.01 | NXP | SOT261-2 | ||||
|
P89LPC935FA
Philips Semiconductors
|
Check for Price | Yes | Transferred | 8 | 12 MHz | 8192 | 768 | 8051 | YES | CMOS | FLASH | 18 mA | INDUSTRIAL | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 245 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | unknown | 8542.31.00.01 |