Parametric results for: P89LV51RB2 under Microcontrollers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: p89lv51rb2 Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
P89LV51RB2BA,512
NXP Semiconductors
Check for Price Yes Obsolete 8 33 MHz 16384 1024 8051 8 16 33 MHz 32 YES 3 V MICROCONTROLLER CMOS NO NO NO 8 YES FLASH 30 mA 3.6 V 3 V COMMERCIAL S-PQCC-J44 Not Qualified 3 70 °C 245 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm NXP SEMICONDUCTORS LCC QCCJ, LDCC44,.7SQ 44 SOT187-2 unknown 3A991.A.2 8542.31.00.01
P89LV51RB2BA
NXP Semiconductors
Check for Price Yes Obsolete 8 33 MHz 16384 1024 8051 8 16 33 MHz 32 YES 3 V MICROCONTROLLER CMOS NO NO NO 8 YES FLASH 30 mA 3.6 V 3 V COMMERCIAL S-PQCC-J44 Not Qualified 3 70 °C 245 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm NXP SEMICONDUCTORS LPCC QCCJ, LDCC44,.7SQ 44 unknown 3A991.A.2 8542.31.00.01
P89LV51RB2BBC
NXP Semiconductors
Check for Price Yes Obsolete 8 33 MHz 16384 1024 8051 8 16 33 MHz 32 YES 3 V MICROCONTROLLER CMOS NO NO NO 8 YES FLASH 30 mA 3.6 V 3 V COMMERCIAL S-PQFP-G44 Not Qualified 70 °C 260 40 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm NXP SEMICONDUCTORS QFP 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, SOT-376-1, TQFP-44 44 unknown 3A991.A.2 8542.31.00.01
P89LV51RB2BBC
Philips Semiconductors
Check for Price Yes Transferred 8 33 MHz 16384 1024 8051 YES CMOS FLASH 30 mA COMMERCIAL S-PQFP-G44 Not Qualified 70 °C 44 PLASTIC/EPOXY QFP TQFP44,.47SQ,32 SQUARE FLATPACK GULL WING 800 µm QUAD PHILIPS SEMICONDUCTORS QFP, TQFP44,.47SQ,32 unknown 8542.31.00.01
P89LV51RB2BA
Philips Semiconductors
Check for Price Yes Transferred 8 33 MHz 16384 1024 8051 YES CMOS FLASH 30 mA COMMERCIAL S-PQCC-J44 Not Qualified 70 °C 245 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD PHILIPS SEMICONDUCTORS QCCJ, LDCC44,.7SQ unknown 8542.31.00.01
P89LV51RB2BBC,557
NXP Semiconductors
Check for Price Yes Obsolete 8 33 MHz 16384 1024 8051 8 16 33 MHz 32 YES 3 V MICROCONTROLLER CMOS NO NO NO 8 YES FLASH 30 mA 3.6 V 3 V COMMERCIAL S-PQFP-G44 Not Qualified 3 70 °C 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm NXP SEMICONDUCTORS QFP 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, SOT-376-1, TQFP-44 44 unknown 3A991.A.2 8542.31.00.01