Parametric results for: P89V51RD2BN under Microcontrollers

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: p89v51rd2bn
Select parts from the table below to compare.
Compare
Compare
P89V51RD2BN
Philips Semiconductors
Check for Price Yes Transferred 8 40 MHz 65536 1024 8051 NO 5 V CMOS FLASH 50 mA COMMERCIAL R-PDIP-T40 Not Qualified e3 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL DIP, DIP40,.6 Unknown 8542.31.00.01
package
P89V51RD2BN
NXP Semiconductors
Check for Price Yes Obsolete 8 40 MHz 65536 1024 8051 8 16 40 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO 8 YES FLASH 50 mA 5.5 V 5 V COMMERCIAL R-PDIP-T40 Not Qualified e3 1 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.7 mm 7.62 mm 52 mm 0.600 INCH, PLASTIC, MO-015, DIP-40 Unknown 8542.31.00.15 DIP 40 3A991.a.2
package
P89V51RD2BN,112
NXP Semiconductors
Check for Price Yes Obsolete 8 40 MHz 65536 1024 8051 8 16 40 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO 8 YES FLASH 50 mA 5.5 V 5 V COMMERCIAL R-PDIP-T40 Not Qualified e3 1 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.7 mm 7.62 mm 52 mm 0.600 INCH, PLASTIC, MO-015, DIP-40 Unknown 8542.31.00.15 DIP 40 3A991.a.2 SOT129-1