Filter Your Search
1 - 10 of 30,371 results
|
PIC16C781I/JW
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 20 MHz | 16 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 4 MIN SUPPLY | YES | NO | YES | YES | UVPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | MATTE TIN | THROUGH-HOLE | DUAL | MICROCHIP TECHNOLOGY INC | DIP | WDIP, | 20 | compliant | ||||||||||||||||||||||||
|
PIC16C74-20I/PQ
Microchip Technology Inc
|
Check for Price | Obsolete | 8 | 20 MHz | 4096 | 192 | PIC | 20 MHz | 33 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | MROM | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.35 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, PLASTIC, MQFP-44 | 44 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
PIC16LC622-04JW
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 4 MHz | 13 | NO | MICROCONTROLLER, RISC | NO | NO | NO | NO | UVPROM | 2.5 mA | 6 V | 3 V | COMMERCIAL | R-GDIP-T18 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | MICROCHIP TECHNOLOGY INC | DIP | DIP, | 18 | compliant | |||||||||||||||||||||||||||
|
PIC16CR54BT-20E/SO
Microchip Technology Inc
|
Check for Price | Obsolete | 8 | 20 MHz | 20 MHz | 12 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | MROM | 20 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G18 | Not Qualified | 125 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.51 mm | 11.58 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, | 18 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
PIC16CR58AT-04E/SS
Microchip Technology Inc
|
Check for Price | Obsolete | 8 | 4 MHz | 4 MHz | 12 | YES | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | MROM | 3.3 mA | 6.25 V | 3 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.99 mm | 5.29 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | SSOP, | 20 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
PIC16F630T-I/STVAO
Microchip Technology Inc
|
Check for Price | Active | 8 | 20 MHz | 1792 | 64 | PIC16 | 20 MHz | 12 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2 V MINIMUM SUPPLY AT 4MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | 8 | NO | FLASH | 3 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | e3 | 85 °C | -40 °C | AEC-Q100; TS 16949 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | MICROCHIP TECHNOLOGY INC | TSSOP-14 | compliant | 8542.31.00.01 | EAR99 | |||||||||||
|
PIC16F570T-I/ML
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 20 MHz | 3072 | 132 | PIC16 | 20 MHz | 25 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | 8 | NO | FLASH | 2.3 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | QCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER | Matte Tin (Sn) | NO LEAD | 635 µm | QUAD | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | EAR99 | ||||||||||||||||||
|
PIC16C62-20/SO
Microchip Technology Inc
|
Check for Price | Obsolete | 8 | 20 MHz | 2048 | 128 | PIC | 20 MHz | 22 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | NO | OTPROM | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.5055 mm | 17.894 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP28,.4 | 28 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
PIC16LF628A-I/MLVAO
Microchip Technology Inc
|
Check for Price | Active | 8 | 20 MHz | 2048 | 224 | PIC16 | 20 MHz | 16 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | 14 | YES | FLASH | 3.5 mA | 5.5 V | 2 V | INDUSTRIAL | S-PQCC-N28 | e3 | 85 °C | -40 °C | AEC-Q100; TS 16949 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN-28 | compliant | 8542.31.00.01 | EAR99 | ||||||||||||
|
PIC16C58A-20T/SS
Microchip Technology Inc
|
Check for Price | Obsolete | 8 | 20 MHz | 2000 | 72 | 20 MHz | 12 | YES | 5 V | MICROCONTROLLER | CMOS | ROM PROTECT | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 12 | NO | OTPROM | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | SSOP | 0.209 INCH, PLASTIC, SSOP-20 | 20 | unknown |