Filter Your Search
1 - 4 of 4 results
|
PIC16C57C-20I/SSC02
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 2048 | 72 | PIC | 20 MHz | 20 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.98 mm | 5.25 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 0.209 INCH, PLASTIC, MS-150, SSOP-28 | 28 | compliant | 8542.31.00.01 | ||||||||||||||
|
PIC16C57C-20I/SS301
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 40 MHz | 2048 | PIC | 20 MHz | 20 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | EPROM | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G28 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.98 mm | 5.25 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP-28 | compliant | 8542.31.00.01 | 2017-12-19 | |||||||||||||||||||
|
PIC16C57C-20I/SS123
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 40 MHz | 2048 | PIC | 20 MHz | 20 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | EPROM | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G28 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.98 mm | 5.25 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP-28 | compliant | 8542.31.00.01 | 2017-12-19 | |||||||||||||||||||
|
PIC16C57C-20I/SS
Microchip Technology Inc
|
$2.9111 | Yes | Yes | Not Recommended | 8 | 20 MHz | 2048 | 72 | 72 | PIC16 | 20 MHz | 20 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 12 | NO | OTPROM | 3.3 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.98 mm | 5.25 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | SSOP, SSOP28,.3 | 28 | compliant | 8542.31.00.01 | 1990-01-01 | EAR99 | Microchip |