Filter Your Search
1 - 3 of 3 results
|
PIC16F1824TI/ST
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 32 MHz | 7168 | 256 | PIC | 32 MHz | 12 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 1.8 V MINIMUM SUPPLY AT 16 MHZ | YES | NO | YES | 8 | YES | FLASH | 3.4 mA | 5.5 V | 2.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | MICROCHIP TECHNOLOGY INC | TSSOP | TSSOP, TSSOP14,.25 | 14 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
PIC16F1824T-I/ST
Microchip Technology Inc
|
$1.2949 | Yes | Yes | Active | 8 | 32 MHz | 7168 | 256 | PIC | 32 MHz | 12 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 1.8 V MINIMUM SUPPLY AT 16 MHZ | YES | NO | YES | 8 | YES | FLASH | 3.4 mA | 5.5 V | 2.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | MICROCHIP TECHNOLOGY INC | TSSOP | 4.40 MM LEAD FREE, PLASTIC, TSSOP-14 | 14 | compliant | Microchip | ||||
|
PIC16F1824T-I/STVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 32 MHz | 4096 | 256 | PIC | 32 MHz | 12 | YES | 5.5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLASH | 3.6 mA | 2.5 V | 5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 85 °C | -40 °C | AEC-Q100 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.4 mm | 5 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 |