Parametric results for: PIC16F707-I/ML under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic16f707iml Sorted By: Has ADC
Select parts from the table below to compare.
Compare
Compare
PIC16F707-I/ML
Microchip Technology Inc
$2.0806 Yes Yes Active 8 20 MHz 14336 363 PIC16 20 MHz 36 YES 3.3 V MICROCONTROLLER, RISC CMOS OPERTES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ YES NO YES 8 YES FLASH 3.2 mA 5.5 V 3.3 V INDUSTRIAL S-PQCC-N44 Not Qualified e3 1 85 °C -40 °C 260 40 44 PLASTIC/EPOXY HVQCCN LCC44,.32SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 650 µm QUAD 1 mm 8 mm 8 mm MICROCHIP TECHNOLOGY INC QFN 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 44 compliant EAR99 8542.31.00.01 Microchip