Filter Your Search
1 - 10 of 14 results
|
PIC16F73-I/SP301
Microchip Technology Inc
|
Check for Price | No | Contact Manufacturer | 8 | 20 MHz | 7168 | 192 | PIC | 20 MHz | 22 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.24 mm | 34.67 mm | MICROCHIP TECHNOLOGY INC | DIP | 28 | compliant | 8542.31.00.01 | ||||||||||||||||||
|
PIC16F73-I/SP042
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 7168 | 192 | 20 MHz | 22 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 7.62 mm | 34.67 mm | MICROCHIP TECHNOLOGY INC | DIP | 28 | compliant | 8542.31.00.01 | 0.300 INCH, SKINNY, PLASTIC, DIP-28 | |||||||||||||||
|
PIC16F73-I/SPD74
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 7168 | 192 | 20 MHz | 22 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | OTHER | R-PDIP-T28 | Not Qualified | e3 | 85 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 7.62 mm | 34.67 mm | MICROCHIP TECHNOLOGY INC | DIP | 28 | compliant | 8542.31.00.01 | 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 | EAR99 | |||||||||||||||||
|
PIC16F73-I/SP048
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 7168 | 192 | 20 MHz | 22 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | OTHER | R-PDIP-T28 | Not Qualified | e3 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 7.62 mm | 34.67 mm | MICROCHIP TECHNOLOGY INC | DIP | 28 | compliant | 8542.31.00.01 | 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 | ||||||||||||||||
|
PIC16F73-I/SPG
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 20 MHz | 7168 | 20 MHz | 22 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | OTHER | R-PDIP-T28 | 85 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 7.62 mm | 34.67 mm | MICROCHIP TECHNOLOGY INC | DIP | 28 | compliant | 8542.31.00.01 | DIP-28 | EAR99 | ||||||||||||||||||||||
|
PIC16F73-I/SP045
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 7168 | 192 | 20 MHz | 22 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | OTHER | R-PDIP-T28 | Not Qualified | e3 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 7.62 mm | 34.67 mm | MICROCHIP TECHNOLOGY INC | DIP | 28 | compliant | 8542.31.00.01 | 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 | ||||||||||||||||
|
PIC16F73-I/SP044
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 7168 | 192 | 20 MHz | 22 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | OTHER | R-PDIP-T28 | Not Qualified | e3 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 7.62 mm | 34.67 mm | MICROCHIP TECHNOLOGY INC | DIP | 28 | compliant | 8542.31.00.01 | 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 | ||||||||||||||||
|
PIC16F73I/SP
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 20 MHz | 22 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | OTHER | R-PDIP-T28 | Not Qualified | e3 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 7.62 mm | 34.67 mm | MICROCHIP TECHNOLOGY INC | DIP | 28 | compliant | 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 | Microchip | |||||||||||||||||||
|
PIC16F73-I/SP049
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 7168 | 192 | 20 MHz | 22 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | OTHER | R-PDIP-T28 | Not Qualified | e3 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 7.62 mm | 34.67 mm | MICROCHIP TECHNOLOGY INC | DIP | 28 | compliant | 8542.31.00.01 | 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 | ||||||||||||||||
|
PIC16F73-I/SP
Microchip Technology Inc
|
$3.5056 | Yes | Yes | Active | 8 | 20 MHz | 7168 | 192 | PIC16 | 20 MHz | 22 | 5 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 15 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | DIP | 28 | compliant | 8542.31.00.01 | 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 | EAR99 | Microchip |