Parametric results for: PIC16F870ISO under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pic16f870iso Sorted By: RAM (bytes)
Select parts from the table below to compare.
Compare
Compare
PIC16F870-I/SO
Microchip Technology Inc
$2.8483 Yes Yes Not Recommended 8 20 MHz 2048 128 128 PIC16 20 MHz 22 5 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 1 1 8 14 YES FLASH 15 mA 5.5 V 4 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm MICROCHIP TECHNOLOGY INC SOIC SOIC-28 28 compliant EAR99 8542.31.00.01 Microchip
PIC16F870-I/SOQTP
Microchip Technology Inc
Check for Price Active 8 20 MHz 20 MHz 22 YES 5 V MICROCONTROLLER, RISC CMOS NO NO YES 14 YES FLASH 5.5 V 4 V INDUSTRIAL R-PDSO-G28 85 °C -40 °C TS 16949 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.64 mm 7.49 mm 17.87 mm MICROCHIP TECHNOLOGY INC SOIC-28 compliant 8542.31.00.01