Parametric results for: PIC16LF1516-I/SS under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic16lf1516iss Sorted By: RAM (words)
Select parts from the table below to compare.
Compare
Compare
PIC16LF1516-I/SS
Microchip Technology Inc
$1.0541 Yes Active 8 20 MHz 8192 512 512 PIC16 20 MHz 25 3 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ NO NO NO FIXED POINT YES NO YES 1 8 14 YES FLASH 2.1 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 40 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm MICROCHIP TECHNOLOGY INC SSOP 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 28 compliant EAR99 8542.31.00.01 Microchip