Parametric results for: PIC18F4680-E%2FPT under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: pic18f4680e Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
PIC18F4680-E/PT
Microchip Technology Inc
$5.0880 Yes Yes Active 8 40 MHz 65536 3328 PIC18 40 MHz 36 6 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 3 2 8 8 YES FLASH 44 mA 5.5 V 4.2 V AUTOMOTIVE S-PQFP-G44 Not Qualified e3 3 125 °C -40 °C 260 TS 16949 40 44 PLASTIC/EPOXY TQFP TQFP44,.39SQ,31 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC QFP 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 44 compliant 3A991.A.2 8542.31.00.01 Microchip
PIC18F4680-E/ML
Microchip Technology Inc
$8.9334 Yes Yes Active 8 40 MHz 65536 3328 PIC18 40 MHz 36 6 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 3 2 8 8 YES FLASH 44 mA 5.5 V 4.2 V AUTOMOTIVE S-PQCC-N44 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 40 44 PLASTIC/EPOXY HVQCCN LCC44,.31SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 650 µm QUAD 1 mm 8 mm 8 mm MICROCHIP TECHNOLOGY INC QFN 8 X 8 MM, PLASTIC, MO-220, QFN-44 44 compliant 3A991.A.2 8542.31.00.01 Microchip
PIC18F4680-E/P
Microchip Technology Inc
$8.5695 Yes Yes Active 8 40 MHz 65536 3328 PIC18 40 MHz 36 4 NO 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 3 2 8 8 YES FLASH 40 mA 5.5 V 4.2 V AUTOMOTIVE R-PDIP-T40 Not Qualified e3 125 °C -40 °C TS 16949 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.83 mm 15.24 mm 52.26 mm MICROCHIP TECHNOLOGY INC DIP DIP-40 40 compliant 3A991.A.2 8542.31.00.01 Microchip
PIC18F4680-E/PTVAO
Microchip Technology Inc
Check for Price Yes Active 8 40 MHz 65536 3328 PIC18 40 MHz 36 4 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 3 2 8 8 YES FLASH 40 mA 5.5 V 4.2 V AUTOMOTIVE S-PQFP-G44 e3 125 °C -40 °C AEC-Q100; TS 16949 44 PLASTIC/EPOXY TQFP TQFP44,.39SQ,31 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC TQFP-44 compliant 3A991.A.2 8542.31.00.01