Filter Your Search
1 - 10 of 217 results
|
PIC18F8680-E/PTVAO
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | 8 | 40 MHz | 32768 | 3328 | PIC18 | 16 | 20 | 40 MHz | 69 | 7 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 1 | 8 | 16 | YES | FLASH | 51 mA | 5.5 V | 4.2 V | AUTOMOTIVE | S-PQFP-G80 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100; TS 16949 | NOT SPECIFIED | 80 | PLASTIC/EPOXY | TFQFP | TQFP80,.55SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | TQFP-80 | compliant | EAR99 | 8542.31.00.01 | ||||||||||
|
PIC18F86K90T-E/MR
Microchip Technology Inc
|
Check for Price | Active | 32 | 64 MHz | 32768 | 4096 | PIC18 | 64 MHz | 53 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | NO | NO | YES | 16 | YES | FLASH | 5.5 V | 3 V | AUTOMOTIVE | S-PQCC-N64 | Not Qualified | e3 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 | compliant | 3A991.A.2 | 8542.31.00.01 | QFN | 64 | ||||||||||||||||||||
|
PIC18F83J11T-I/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 40 MHz | 8192 | 1024 | PIC18 | 40 MHz | 68 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V MINIMUM SUPPLY AT 8 MHZ | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | TFQFP | TQFP80,.55SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | 12 X 12 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TSSOP-80 | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 80 | ||||||||||||||
|
PIC18F87K90T-I/MR
Microchip Technology Inc
|
Check for Price | Active | 32 | 64 MHz | 65536 | 4096 | PIC18 | 64 MHz | 53 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | NO | NO | YES | 16 | YES | FLASH | 5.5 V | 3 V | AUTOMOTIVE | S-PQCC-N64 | Not Qualified | e3 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 | compliant | 3A991.A.2 | 8542.31.00.01 | QFN | 64 | ||||||||||||||||||||
|
PIC18F85K90T-E/MR
Microchip Technology Inc
|
Check for Price | Active | 32 | 64 MHz | 16384 | 2048 | PIC18 | 64 MHz | 53 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | NO | NO | YES | 16 | YES | FLASH | 5.5 V | 3 V | AUTOMOTIVE | S-PQCC-N64 | Not Qualified | e3 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 | compliant | 3A991.A.2 | 8542.31.00.01 | QFN | 64 | ||||||||||||||||||||
|
PIC18F85K90T-E/PT
Microchip Technology Inc
|
Check for Price | Active | 8 | 64 MHz | 32768 | 2048 | PIC18 | 64 MHz | 69 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3 V | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | e3 | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-80 | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 80 | ||||||||||||||||||||
|
PIC18F8585T-E/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 40 MHz | 24576 | 3328 | PIC18 | 16 | 20 | 40 MHz | 69 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 16 | YES | FLASH | 5.5 V | 4.2 V | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | TFQFP | TQFP80,.55SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-80 | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 80 | |||||||||||||
|
PIC18F8493-E/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 40 MHz | 16384 | 768 | 40 MHz | 66 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.2 V | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | TQFP-80 | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 80 | |||||||||||||||||
|
PIC18F8721-E/PT
Microchip Technology Inc
|
Check for Price | Active | 8 | 8 MHz | 65536 | 3936 | PIC18 | 16 | 20 | 40 MHz | 70 | 5 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 2 | 8 | 16 | YES | FLASH | 5.5 V | 2 V | S-PQFP-G80 | TS 16949 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.6SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||
|
PIC18F8393-E/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 40 MHz | 8192 | 768 | 40 MHz | 66 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.2 V | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | TQFP-80 | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 80 |