Filter Your Search
1 - 5 of 5 results
|
PIC18LF2321-I/ML
Microchip Technology Inc
|
$3.1083 | Yes | Yes | Active | 8 | 40 MHz | 4096 | 512 | PIC18 | 40 MHz | 25 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 16 | YES | FLASH | 23 mA | 5.5 V | 2 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||
|
PIC18LF2321-I/SP
Microchip Technology Inc
|
$2.9860 | Yes | Yes | Active | 8 | 40 MHz | 4096 | 512 | PIC18 | 40 MHz | 25 | 6 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 16 | YES | FLASH | 23 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | DIP | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | 0.300 INCH, SKINNY, PLASTIC, DIP-28 | ||||||
|
PIC18LF2321-I/SO
Microchip Technology Inc
|
$2.8747 | Yes | Yes | Active | 8 | 40 MHz | 4096 | 512 | PIC18 | 40 MHz | 25 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 16 | YES | FLASH | 23 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | 7.50 MM, PLASTIC, SOIC-28 | ||
|
PIC18LF2321-I/MM
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 40 MHz | 4096 | 512 | 40 MHz | 25 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ | NO | NO | YES | 16 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | 6 X 6 MM, 0.90 MM HEIGHT, PLASTIC, QFN-28 | ||||||||||||||||
|
PIC18LF2321-I/SS
Microchip Technology Inc
|
$2.8336 | Yes | Yes | Active | 8 | 40 MHz | 4096 | 512 | PIC18 | 40 MHz | 25 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 16 | YES | FLASH | 23 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | 5.30 MM, PLASTIC, SSOP-28 |