Parametric results for: PIC18LF6520-I/PT under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic18lf6520ipt
Select parts from the table below to compare.
Compare
Compare
PIC18LF6520-I/PT
Microchip Technology Inc
$7.2750 Yes Yes Active 8 40 MHz 16384 2048 PIC18 40 MHz 52 5 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2V MINIMUM SUPPLY NO NO NO FIXED POINT YES NO NO 4 1 8 16 YES FLASH 5 mA 5.5 V 4.2 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC QFP 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-64 64 compliant EAR99 8542.31.00.01 Microchip