Parametric results for: PIC24FJ32GA102-I/SO under Microcontrollers

Filter Your Search

|
Manufacturer Part Number: pic24fj32ga102iso

1 - 1 of 1 results

Selected entries:
Compare
PIC24FJ32GA102-I/SO
Microchip Technology Inc
$2.4434 Yes Yes Active 16 32 MHz 32768 8192 PIC24 32 MHz 21 7 YES 2.5 V MICROCONTROLLER, RISC CMOS YES YES NO FIXED POINT YES NO YES 1 2 8 8 2.5,2.5/3.3 V YES FLASH 3.6 V 2 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm PIC24FJ32GA102-I/SO MICROCHIP TECHNOLOGY INC SOIC 28 compliant 3A991.A.2 8542.31.00.01