Parametric results for: PIC24FJ64GB202-E/SS under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic24fj64gb202ess Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
PIC24FJ64GB202-E/SS
Microchip Technology Inc
$3.9629 Yes Active 16 32 MHz 65536 8192 PIC24 48 MHz 20 7 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO YES FIXED POINT YES NO YES 6 5 1 8 8 YES FLASH 7.6 mA 3.6 V 2 V AUTOMOTIVE R-PDSO-G28 125 °C -40 °C TS 16949 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm MICROCHIP TECHNOLOGY INC SSOP-28 compliant 5A992.C 8542.31.00.01 Microchip