Parametric results for: PIC32MX220F032B-V/SO under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic32mx220f032bvso Sorted By: DMA Channels
Select parts from the table below to compare.
Compare
Compare
PIC32MX220F032B-V/SO
Microchip Technology Inc
$2.6433 Yes Active 32 40 MHz 32768 8192 PIC32 40 MHz 19 7 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO YES FIXED POINT YES YES YES 4 5 4 8 8 YES FLASH 30 mA 3.6 V 2.3 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 105 °C -40 °C AEC-Q100; TS 16949 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm MICROCHIP TECHNOLOGY INC SOIC 17.90 X 7.50 MM, 2.65 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOIC-28 28 compliant 3A991.A.2 8542.31.00.01 Microchip