Parametric results for: PIC32MX220F032BT-50I/SO under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic32mx220f032bt50iso Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
PIC32MX220F032BT-50I/SO
Microchip Technology Inc
$3.5750 Yes Active 32 50 MHz 32768 8192 PIC32 50 MHz 19 5 YES 3.3 V MICROCONTROLLER, RISC CMOS THIS DEVICE FEATURES 3KBYTE OF BOOT FLASH MEMORY YES NO YES FIXED POINT YES NO YES 4 5 4 8 8 YES FLASH 30 mA 3.6 V 2.3 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 85 °C -40 °C TS 16949 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm MICROCHIP TECHNOLOGY INC SOIC-28 compliant 3A991.A.2 8542.31.00.01