Parametric results for: PIC32MX220F032D-I/ML under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic32mx220f032diml Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
PIC32MX220F032D-I/ML
Microchip Technology Inc
$2.6467 Yes Active 32 40 MHz 32768 8192 8192 PIC32 40 MHz 33 5 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO YES FIXED POINT YES NO YES 6 5 8 8 YES FLASH 37 mA 3.6 V 2.3 V INDUSTRIAL S-PQCC-N44 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 44 PLASTIC/EPOXY HVQCCN LCC44,.32SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 650 µm QUAD 1 mm 8 mm 8 mm MICROCHIP TECHNOLOGY INC QFN 8 X 8 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-44 44 compliant 3A991.A.2 8542.31.00.01 Microchip