Parametric results for: PIC32MZ2048EFG064-E/PT under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic32mz2048efg064ept Sorted By: RAM (words)
Select parts from the table below to compare.
Compare
Compare
PIC32MZ2048EFG064-E/PT
Microchip Technology Inc
$11.6641 Yes Active 32 180 MHz 2097152 524288 524288 PIC32 64 MHz 46 9 YES 3.3 V MICROCONTROLLER, RISC CMOS IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY YES NO YES FLOATING POINT YES YES YES 16 5 8 8 YES FLASH 150 mA 3.6 V 2.1 V AUTOMOTIVE S-PQFP-G64 e3 125 °C -40 °C AEC-Q100; TS 16949 64 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC TQFP-64 compliant 3A991.A.2 8542.31.00.01 Microchip