Parametric results for: PIC32MZ2048EFM144-I/PH under Microcontrollers

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: pic32mz2048efm144iph
Select parts from the table below to compare.
Compare
Compare
PIC32MZ2048EFM144-I/PH
Microchip Technology Inc
$16.0024 Yes Active 32 252 MHz 2097152 524288 524288 PIC32 64 MHz 120 9 YES 3.3 V MICROCONTROLLER, RISC CMOS IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY YES NO YES FLOATING POINT YES YES YES 16 5 8 8 YES FLASH 135 mA 3.6 V 2.1 V INDUSTRIAL S-PQFP-G144 e3 85 °C -40 °C TS 16949 144 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 400 µm QUAD 1.2 mm 16 mm 16 mm TFQFP, 144 TQFP-144 Compliant 5A992.C 8542.31.00.01
PIC32MZ2048EFM144-I/PH-SL3
Microchip Technology Inc
Check for Price Yes Active 32 252 MHz 2097152 524288 524288 PIC32 64 MHz 120 9 YES 3.3 V MICROCONTROLLER, RISC CMOS IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY YES NO YES FLOATING POINT YES YES YES 16 5 8 8 YES FLASH 135 mA 3.6 V 2.1 V INDUSTRIAL S-PQFP-G144 e3 85 °C -40 °C TS 16949 144 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 400 µm QUAD 1.2 mm 16 mm 16 mm TFQFP, 144 TQFP-144 Unknown 3A991.a.2 8542.31.00.25
PIC32MZ2048EFM144-I/PHN23
Microchip Technology Inc
Check for Price Yes Active 32 252 MHz 2097152 524288 PIC32 64 MHz 120 9 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO YES FLOATING POINT YES YES YES 8 5 12 8 8 YES FLASH 3.6 V 2.1 V INDUSTRIAL S-PQFP-G144 e3 85 °C -40 °C TS 16949 144 PLASTIC/EPOXY TFQFP TQFP144,.7SQ,16 SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 400 µm QUAD 1.2 mm 16 mm 16 mm TFQFP, TQFP144,.7SQ,16 144 TQFP-144 Compliant 3A991.A.2 8542.31.00.01