![]() |
R4F24569NVRFQV
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 16 | 33 MHz | 262144 | 65536 | H8S/2600 | 16 | 24 | 20 MHz | 112 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | 3.3 V | YES | FLASH | 60 mA | 3.6 V | 3 V | COMMERCIAL EXTENDED | S-PQFP-G144 | Not Qualified | 75 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | R4F24569NVRFQV | RENESAS ELECTRONICS CORP | LQFP | LFQFP, QFP144,.87SQ,20 | 144 | PLQP0144KA | compliant | 8542.31.00.01 |