Filter Your Search
1 - 6 of 6 results
|
R5F100LEDFA#X0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 32 MHz | 65536 | 4096 | 20 MHz | 58 | YES | 3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY @ LOW-VOLTAGE MAIN MODE | NO | NO | YES | YES | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G64 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | LQFP | LQFP, | 64 | PLQP0064JA | compliant | 8542.31.00.01 | Renesas Electronics | |||||||
|
R5F100LEDFA
Renesas Electronics Corporation
|
Check for Price | Obsolete | 16 | 32 MHz | 65536 | 4096 | RL78 | 20 MHz | 58 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 1.6V MIN SUPPLY AT 4 MHZ | NO | NO | YES | YES | 8 | YES | FLASH | 7 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.55SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | QFP, QFP64,.55SQ | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||||
|
R5F100LEDFA#V0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 32 MHz | 65536 | 4096 | 20 MHz | 58 | YES | 3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY @ LOW-VOLTAGE MAIN MODE | NO | NO | YES | YES | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G64 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | LQFP | LQFP, | 64 | PLQP0064JA | compliant | 8542.31.00.01 | Renesas Electronics | |||||||
|
R5F100LEDFA#30
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | End Of Life | MICROCONTROLLER, CISC | 3 | RENESAS ELECTRONICS CORP | LQFP | 64 | PLQP0064JB | compliant | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||||||||
|
R5F100LEDFA#10
Renesas Electronics Corporation
|
Check for Price | Active | MICROCONTROLLER, CISC | RENESAS ELECTRONICS CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
R5F100LEDFA#50
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | MICROCONTROLLER, CISC | 3 | LQFP | 64 | PLQP0064JB | Renesas Electronics |