Filter Your Search
1 - 5 of 5 results
|
R5F102A8GSP#30
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 24 MHz | 8192 | 768 | RL78 | 20 MHz | 26 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 2 | 3 | 8 | 8 | YES | FLASH | 5 mA | 5.5 V | 2.7 V | R-PDSO-G30 | 105 °C | -40 °C | 30 | PLASTIC/EPOXY | SSOP | SSOP30,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.4 mm | 6.1 mm | 9.85 mm | RENESAS ELECTRONICS CORP | LSSOP | 30 | PLSP0030JB | compliant | 8542.31.00.01 | 2020-01-30 | Renesas Electronics | ||||||
|
R5F102A8GSP#50
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 24 MHz | 8192 | 768 | RL78 | 20 MHz | 26 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 2 | 3 | 8 | 8 | YES | FLASH | 5 mA | 5.5 V | 2.7 V | R-PDSO-G30 | 105 °C | -40 °C | 30 | PLASTIC/EPOXY | SSOP | SSOP30,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.4 mm | 6.1 mm | 9.85 mm | RENESAS ELECTRONICS CORP | LSSOP | 30 | PLSP0030JB | compliant | 8542.31.00.01 | 2020-01-30 | Renesas Electronics | ||||||
|
R5F102A8GSP#X0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 24 MHz | 8192 | 768 | RL78 | 20 MHz | 26 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 2 | 3 | 8 | 8 | YES | FLASH | 5 mA | 5.5 V | 3 V | R-PDSO-G30 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 30 | PLASTIC/EPOXY | SSOP | SSOP30,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.4 mm | 6.1 mm | 9.85 mm | RENESAS ELECTRONICS CORP | LSSOP | 30 | PLSP0030JB | compliant | 8542.31.00.01 | Renesas Electronics | SSOP, | ||||
|
R5F102A8GSP#V0
Renesas Electronics Corporation
|
$1.0586 | Yes | Yes | Obsolete | 16 | 24 MHz | 8192 | 768 | RL78 | 20 MHz | 26 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 2 | 3 | 8 | 8 | YES | FLASH | 5 mA | 5.5 V | 3 V | R-PDSO-G30 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 30 | PLASTIC/EPOXY | SSOP | SSOP30,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.4 mm | 6.1 mm | 9.85 mm | RENESAS ELECTRONICS CORP | LSSOP | 30 | PLSP0030JB | compliant | 8542.31.00.01 | Renesas Electronics | SSOP, | ||||
|
R5F102A8GSP#10
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 24 MHz | 8192 | 768 | RL78 | 20 MHz | 26 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 2 | 3 | 8 | 8 | YES | FLASH | 5 mA | 5.5 V | 2.7 V | R-PDSO-G30 | 3 | 105 °C | -40 °C | 30 | PLASTIC/EPOXY | SSOP | SSOP30,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.4 mm | 6.1 mm | 9.85 mm | RENESAS ELECTRONICS CORP | 30 | PLSP0030JB | compliant | Renesas Electronics |