Parametric results for: R5F104CEALA#U0 under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: r5f104cealau0 Sorted By: Has ADC
Select parts from the table below to compare.
Compare
Compare
R5F104CEALA#U0
Renesas Electronics Corporation
$2.5704 Yes Yes Active 16 32 MHz 65536 5632 RL78 20 MHz 32 9 YES 3 V MICROCONTROLLER CMOS OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHz NO NO NO FIXED POINT YES NO YES 12 3 8 8 YES FLASH 8.7 mA 5.5 V 2.7 V INDUSTRIAL S-XLGA-N36 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 36 UNSPECIFIED VFLGA LGA36,6X6,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH NO LEAD 500 µm BOTTOM 760 µm 4 mm 4 mm RENESAS ELECTRONICS CORP WFLGA WFLGA-36 36 PWLG0036KA compliant 8542.31.00.01 Renesas Electronics