Filter Your Search
1 - 3 of 3 results
|
R5F104CEALA#U0
Renesas Electronics Corporation
|
$2.5704 | Yes | Yes | Active | 16 | 32 MHz | 65536 | 5632 | RL78 | 20 MHz | 32 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHz | NO | NO | NO | FIXED POINT | YES | NO | YES | 12 | 3 | 8 | 8 | YES | FLASH | 8.7 mA | 5.5 V | 3 V | INDUSTRIAL | S-XLGA-N36 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | UNSPECIFIED | VFLGA | LGA36,6X6,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 760 µm | 4 mm | 4 mm | RENESAS ELECTRONICS CORP | WFLGA | WFLGA-36 | 36 | PWLG0036KA | compliant | 8542.31.00.01 | Renesas Electronics | |||
|
R5F104CEALA#W0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 32 MHz | 65536 | 5632 | RL78 | 20 MHz | 32 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHz | NO | NO | NO | FIXED POINT | YES | NO | YES | 12 | 3 | 8 | 8 | YES | FLASH | 8.7 mA | 5.5 V | 3 V | INDUSTRIAL | S-XLGA-N36 | Not Qualified | 3 | 85 °C | -40 °C | 36 | UNSPECIFIED | VFLGA | LGA36,6X6,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 760 µm | 4 mm | 4 mm | RENESAS ELECTRONICS CORP | WFLGA | WFLGA-36 | 36 | PWLG0036KA | compliant | 8542.31.00.01 | Renesas Electronics | ||||
|
R5F104CEALA
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 32 MHz | 65536 | RL78 | 20 MHz | 32 | 11 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHZ | YES | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PBGA-B36 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | VFLGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BUTT | 500 µm | BOTTOM | 760 µm | 4 mm | 4 mm | RENESAS ELECTRONICS CORP | LGA | VFLGA, | 36 | compliant | 8542.31.00.01 |