Filter Your Search
1 - 3 of 3 results
|
R5F562N8BDFB#V0
Renesas Electronics Corporation
|
$9.8969 | Yes | Yes | Active | 32 | 100 MHz | 524288 | 98304 | 16 | 24 | 14 MHz | 105 | YES | 3 V | MICROCONTROLLER | CMOS | A/D CONVERTERS CAN ALSO CONFIGURED AS 4-CH 10-BIT (2) | YES | YES | YES | 8 | YES | FLASH | 100 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | LQFP | LQFP-144 | 144 | PLQP0144KA | compliant | 8542.31.00.01 | Renesas Electronics | |||
|
R5F562N8BDFB
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 100 MHz | 16 | 24 | 14 MHz | 105 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G144 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | LFQFP, | 144 | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||||||||
|
R5F562N8BDFB#10
Renesas Electronics Corporation
|
Check for Price | Yes | Active | MICROCONTROLLER | 3 | RENESAS ELECTRONICS CORP | LQFP | 144 | PLQP0144KA | compliant | 8542.31.00.01 | Renesas Electronics |