Parametric results for: R5F64169HNFD under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: r5f64169hnfd Sorted By: RAM (bytes)
Select parts from the table below to compare.
Compare
Compare
R5F64169HNFD
Renesas Electronics Corporation
Check for Price Obsolete 64 50 MHz 1048576 64512 M16C 10 MHz YES 5 V MICROCONTROLLER CMOS YES YES NO 8 YES FLASH 60 mA 5.5 V 3 V OTHER S-PQFP-G144 Not Qualified 85 °C -20 °C 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 20 mm 20 mm RENESAS ELECTRONICS CORP QFP 20 X 20 MM, 0.50 MM PITCH, PLASTIC, LQFP-144 144 compliant 8542.31.00.01