Filter Your Search
1 - 4 of 4 results
|
R7S721000VCBG
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 400 MHz | 10485760 | 10485760 | 32 | 26 | 48 MHz | 137 | YES | 1.18 V | MICROPROCESSOR, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 16 | 8 | 8 | 8 | YES | 1.26 V | 1.1 V | INDUSTRIAL | S-PBGA-B256 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | LFBGA | BGA256,21X21,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.4 mm | 11 mm | 11 mm | RENESAS ELECTRONICS CORP | LFBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
R7S721000VCBG#AC0
Renesas Electronics Corporation
|
$26.3568 | Yes | Yes | Active | 32 | 400 MHz | 131072 | 32 | 26 | 48 MHz | YES | 1.18 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 16 | 8 | 10 | 8 | 850 mA | 1.26 V | 1.1 V | S-PBGA-B256 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 256 | PLASTIC/EPOXY | LFBGA | BGA256,21X21,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.4 mm | 11 mm | 11 mm | RENESAS ELECTRONICS CORP | LFBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | LFBGA | 256 | PLBG0256KA | Renesas Electronics | |||||||||||
|
R7S721000VCBG#YJ0
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 400 MHz | 131072 | 32 | 26 | 48 MHz | YES | 1.18 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 16 | 8 | 10 | 8 | 850 mA | 1.26 V | 1.1 V | S-PBGA-B256 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | LFBGA | BGA256,21X21,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.4 mm | 11 mm | 11 mm | RENESAS ELECTRONICS CORP | LFBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||
|
R7S721000VCBG#AC1
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 400 MHz | 32 | 26 | 48 MHz | 137 | YES | 1.18 V | MICROCONTROLLER, RISC | YES | YES | YES | 1.26 V | 1.1 V | 3 | 256 | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 11 mm | 11 mm | RENESAS ELECTRONICS CORP | LFBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | LFBGA | 256 | PLBG0256KA | Renesas Electronics | 2018-06-04 |