Filter Your Search
1 - 8 of 8 results
|
S3C70F4XX-AV
Samsung Semiconductor
|
Check for Price | Transferred | 4 | 6 MHz | 4096 | 256 | SAM47 | 6 MHz | 24 | NO | 3 V | MICROCONTROLLER | CMOS | CAN ALSO OPERATE AT 1.8V MINIMUM SUPPLY | NO | NO | NO | 8 | NO | MROM | 8 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T30 | Not Qualified | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | SDIP | SDIP30,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.21 mm | 10.16 mm | 27.48 mm | SAMSUNG SEMICONDUCTOR INC | DIP | SDIP, SDIP30,.4 | 30 | compliant | 8542.31.00.01 | |||
|
S3C70F4XX-SO
IXYS Corporation
|
Check for Price | Transferred | 4 | 6 MHz | 6 MHz | 24 | YES | 3 V | MICROCONTROLLER | CMOS | CAN ALSO OPERATE AT 1.8V MINIMUM SUPPLY | NO | NO | NO | NO | MROM | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 8.34 mm | 19.9 mm | IXYS CORP | SOIC | 0.450 INCH, SOP-32 | 32 | compliant | 8542.31.00.01 | |||||||||
|
S3C70F4XX-SO
Samsung Semiconductor
|
Check for Price | Transferred | 4 | 6 MHz | 4096 | 256 | SAM47 | 6 MHz | 24 | YES | 3 V | MICROCONTROLLER | CMOS | CAN ALSO OPERATE AT 1.8V MINIMUM SUPPLY | NO | NO | NO | 8 | NO | MROM | 8 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.45 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 8.34 mm | 19.9 mm | SAMSUNG SEMICONDUCTOR INC | SOIC | SOP, SOP32,.45 | 32 | compliant | 8542.31.00.01 | SAMSUNG | ||
|
S3C70F4XX-AV
IXYS Corporation
|
Check for Price | Transferred | 4 | 6 MHz | 6 MHz | 24 | NO | 3 V | MICROCONTROLLER | CMOS | CAN ALSO OPERATE AT 1.8V MINIMUM SUPPLY | NO | NO | NO | NO | MROM | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T30 | Not Qualified | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.778 mm | DUAL | 5.21 mm | 10.16 mm | 27.48 mm | IXYS CORP | DIP | 0.400 INCH, SDIP-30 | 30 | compliant | 8542.31.00.01 | |||||||||
|
S3C70F4X-SO94
Samsung Semiconductor
|
Check for Price | Obsolete | SAMSUNG SEMICONDUCTOR INC | , | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
S3C70F4X-AV94
Samsung Semiconductor
|
Check for Price | Obsolete | SAMSUNG SEMICONDUCTOR INC | , | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
S3C70F4X-SOB4
Samsung Semiconductor
|
Check for Price | Obsolete | SAMSUNG SEMICONDUCTOR INC | , | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
S3C70F4X-AVB4
Samsung Semiconductor
|
Check for Price | Obsolete | SAMSUNG SEMICONDUCTOR INC | , | compliant | 8542.31.00.01 |