Parametric results for: S3C7335X76-QWR5 under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: s3c7335x Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
S3C7335XX-QW
IXYS Corporation
Check for Price Transferred 4 6 MHz 6 MHz 56 YES 3 V MICROCONTROLLER CMOS NO NO YES NO MROM 5.5 V 2.7 V INDUSTRIAL R-PQFP-G80 Not Qualified 85 °C -40 °C 80 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK GULL WING 800 µm QUAD 3 mm 14 mm 20 mm IXYS CORP QFP 14 X 20 MM, QFP-80 80 compliant 8542.31.00.01
S3C7335XX-QW
Samsung Semiconductor
Check for Price Transferred 4 6 MHz 16384 512 SAM47 6 MHz 56 YES 3 V MICROCONTROLLER CMOS NO NO YES 8 NO MROM 27 mA 5.5 V 2.7 V INDUSTRIAL R-PQFP-G80 Not Qualified 85 °C -40 °C 80 PLASTIC/EPOXY QFP QFP80,.7X.9,32 RECTANGULAR FLATPACK GULL WING 800 µm QUAD 3 mm 14 mm 20 mm SAMSUNG SEMICONDUCTOR INC QFP QFP, QFP80,.7X.9,32 80 compliant 8542.31.00.01
S3C7335XXX-QW85
Samsung Semiconductor
Check for Price Obsolete 4 6 MHz 16384 512 SAM47 YES CMOS MROM 27 mA OTHER R-PQFP-G80 Not Qualified 85 °C -25 °C 80 PLASTIC QFP QFP80,.7X.9,32 RECTANGULAR FLATPACK GULL WING 800 µm QUAD SAMSUNG SEMICONDUCTOR INC compliant 8542.31.00.01