Filter Your Search
1 - 2 of 2 results
|
S912ZVCA19F0MLFR
NXP Semiconductors
|
Check for Price | Yes | Active | 16 | 32 MHz | 196608 | 12288 | S12Z | 20 MHz | 30 | 2 | YES | 12 V | MICROCONTROLLER | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 3 | 8 | 8 | YES | FLASH | 35 mA | 40 V | 3.5 V | S-PQFP-G48 | 3 | 125 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | LQFP-48 | compliant | NXP | ||
|
S912ZVCA19F0MLF
NXP Semiconductors
|
$5.9669 | Yes | Active | 16 | 32 MHz | 196608 | 12288 | S12Z | 20 MHz | 30 | 2 | YES | 12 V | MICROCONTROLLER | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 3 | 8 | 8 | YES | FLASH | 35 mA | 40 V | 3.5 V | S-PQFP-G48 | 3 | 125 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | LQFP-48 | compliant | NXP |