Parametric results for: S9S12G96F0CLL under Microcontrollers

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: s9s12g96f0cll
Select parts from the table below to compare.
Compare
Compare
S9S12G96F0CLL
NXP Semiconductors
$4.6518 Buy Yes Active 16 25 MHz 98304 8192 CPU12 16 MHz 86 YES 5 V MICROCONTROLLER CMOS NO NO NO YES 8 YES FLASH 23 mA 5.5 V 3.13 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 AEC-Q100 40 100 PLASTIC/EPOXY QFP QFP100,.63SQ,20 SQUARE FLATPACK Tin (Sn) GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm QFP, QFP100,.63SQ,20 Compliant 3A991.A.2 8542.31.00.01
package
S9S12G96F0CLL
Freescale Semiconductor
Check for Price Buy Yes Yes Transferred 16 25 MHz 98304 8192 CPU12 YES CMOS FLASH 23 mA INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 AEC-Q100 40 100 PLASTIC/EPOXY QFP QFP100,.63SQ,20 SQUARE FLATPACK MATTE TIN GULL WING 500 µm QUAD QFP, QFP100,.63SQ,20 Unknown 8542.31.00.01
package
S9S12G96F0CLLR
Freescale Semiconductor
Check for Price Buy Yes Yes Obsolete 16 25 MHz 98304 8192 CPU12 YES CMOS FLASH 23 mA INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 AEC-Q100 40 100 PLASTIC/EPOXY QFP QFP100,.63SQ,20 SQUARE FLATPACK MATTE TIN GULL WING 500 µm QUAD Unknown 8542.31.00.01