Filter Your Search
1 - 4 of 4 results
|
SAB8032B-N
Siemens
|
Check for Price | Obsolete | 8 | 12 MHz | 256 | 8 | 16 | 12 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | NMOS | POWER-DOWN PIN VPD 4.5 - 5.5V; BOOLEAN PROCESSOR | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | NO | 175 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | SIEMENS A G | , | unknown | 8542.31.00.01 | |||||||||||
|
SAB8032B-N-T40/85
Infineon Technologies AG
|
Check for Price | No | Obsolete | 8 | 12 MHz | 256 | 8051 | YES | 5 V | MOS | 175 mA | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INFINEON TECHNOLOGIES AG | not_compliant | 8542.31.00.01 | ||||||||||||||||||||||||
|
SAB8032B-N-T40/85
Siemens
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | YES | 5 V | MICROCONTROLLER | NMOS | NO | NO | NO | NO | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | SIEMENS A G | , | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
SAB8032B-N
Infineon Technologies AG
|
Check for Price | No | Obsolete | 8 | 12 MHz | 256 | 8051 | YES | 5 V | MOS | 175 mA | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INFINEON TECHNOLOGIES AG | not_compliant | 8542.31.00.01 |