Parametric results for: SC68376BAMAB20 under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sc68376bamab20
Select parts from the table below to compare.
Compare
Compare
SC68376BAMAB20
NXP Semiconductors
$76.0900 Yes Not Recommended 32 20.97 MHz 8192 16 24 20.97 MHz 39 YES 5 V MICROCONTROLLER HCMOS NO NO NO YES 8 YES MROM 5.25 V 4.75 V AUTOMOTIVE S-PQFP-G160 Not Qualified e3 3 125 °C -40 °C 245 30 160 PLASTIC/EPOXY QFP SQUARE FLATPACK Tin (Sn) GULL WING 650 µm QUAD 3.85 mm 28 mm 28 mm NXP SEMICONDUCTORS 28 X 28 MM, 3.30 MM HEIGHT, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, QFP-160 compliant EAR99 8542.31.00.01 NXP
SC68376BAMAB20
Freescale Semiconductor
Check for Price Yes Yes Transferred 32 20.97 MHz 16 24 20.97 MHz 39 YES 5 V MICROCONTROLLER HCMOS NO NO YES YES MROM 5.25 V 4.75 V AUTOMOTIVE S-PQFP-G160 Not Qualified e3 3 125 °C -40 °C 245 30 160 PLASTIC/EPOXY QFP SQUARE FLATPACK Matte Tin (Sn) GULL WING 650 µm QUAD 3.85 mm 28 mm 28 mm FREESCALE SEMICONDUCTOR INC 28 X 28 MM, 3.30 MM HEIGHT, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, QFP-160 compliant EAR99 8542.31.00.01 QFP 160
SC68376BAMAB20
Rochester Electronics LLC
Check for Price Yes Yes Active 32 20.97 MHz 16 24 20.97 MHz 39 YES 5 V MICROCONTROLLER HCMOS NO NO YES YES MROM 5.25 V 4.75 V AUTOMOTIVE S-PQFP-G160 e3 3 125 °C -40 °C 245 30 160 PLASTIC/EPOXY QFP SQUARE FLATPACK MATTE TIN GULL WING 650 µm QUAD 3.85 mm 28 mm 28 mm ROCHESTER ELECTRONICS LLC 28 X 28 MM, 3.30 MM HEIGHT, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, QFP-160 unknown QFP 160