Filter Your Search
1 - 10 of 33 results
|
SP5748GSK0AVKU2R
NXP Semiconductors
|
$37.3288 | Yes | Active | 32 | 120 MHz | 6291456 | 786432 | E200 | 40 MHz | 19 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING-POINT | YES | YES | YES | 32 | 1 | 3 | 8 | 8 | YES | FLASH | 328 mA | 1.32 V | 1.08 V | S-PQFP-G176 | e3 | 3 | 105 °C | -40 °C | 260 | ISO 26262 | 40 | 176 | PLASTIC/EPOXY | HLFQFP | HQFP176,1.0SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | NXP SEMICONDUCTORS | LQFP-176 | compliant | 5A992.C | 8542.31.00.01 | ||
|
935368195528
NXP Semiconductors
|
Check for Price | Active | 32 | 120 MHz | 6291456 | 786432 | E200 | 40 MHz | 19 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING-POINT | YES | YES | YES | 32 | 1 | 3 | 8 | 8 | YES | FLASH | 328 mA | 1.32 V | 1.08 V | S-PQFP-G176 | e3 | 3 | 105 °C | -40 °C | 260 | ISO 26262 | 40 | 176 | PLASTIC/EPOXY | HLFQFP | HQFP176,1.0SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | ||||
|
935362155518
NXP Semiconductors
|
Check for Price | Active | 32 | 120 MHz | 6291456 | 786432 | E200 | 40 MHz | 19 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING-POINT | YES | YES | YES | 32 | 1 | 3 | 8 | 8 | YES | FLASH | 328 mA | 1.32 V | 1.08 V | S-PBGA-B256 | e2 | 3 | 105 °C | -40 °C | 260 | ISO 26262 | 40 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER | BALL | 1 mm | BOTTOM | 1.7 mm | 17 mm | 17 mm | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | ||||
|
SP5748GBK0AVMJ6R
NXP Semiconductors
|
$41.8488 | Yes | Active | 32 | 160 MHz | 6291456 | 786432 | E200 | 40 MHz | 19 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING-POINT | YES | YES | YES | 32 | 1 | 3 | 8 | 8 | YES | FLASH | 328 mA | 1.32 V | 1.08 V | S-PBGA-B256 | e2 | 3 | 105 °C | -40 °C | 260 | ISO 26262 | 40 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 1.7 mm | 17 mm | 17 mm | NXP SEMICONDUCTORS | MABGA-256 | compliant | 5A992.C | 8542.31.00.01 | ||
|
935362491528
NXP Semiconductors
|
Check for Price | Active | 32 | 160 MHz | 6291456 | 786432 | E200 | 40 MHz | 19 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING-POINT | YES | YES | YES | 32 | 1 | 3 | 8 | 8 | YES | FLASH | 400 mA | 1.32 V | 1.08 V | S-PQFP-G176 | e3 | 3 | 125 °C | -40 °C | 260 | ISO 26262 | 40 | 176 | PLASTIC/EPOXY | HLFQFP | HQFP176,1.0SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | ||||
|
SP5748GBK0AMMN6R
NXP Semiconductors
|
$40.5143 | Yes | Active | 32 | 160 MHz | 6291456 | 786432 | E200 | 40 MHz | 19 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING-POINT | YES | YES | YES | 32 | 1 | 3 | 8 | 8 | YES | FLASH | 400 mA | 1.32 V | 1.08 V | S-PBGA-B324 | e2 | 3 | 125 °C | -40 °C | 260 | ISO 26262 | 40 | 324 | PLASTIC/EPOXY | LBGA | BGA324,18X18,40 | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 1.7 mm | 19 mm | 19 mm | NXP SEMICONDUCTORS | MABGA-324 | compliant | 5A992.C | 8542.31.00.01 | ||
|
SP5748CBK0AVMJ6R
NXP Semiconductors
|
$33.6488 | Yes | Active | 32 | 160 MHz | 6291456 | 524288 | E200 | 40 MHz | 18 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING-POINT | YES | YES | YES | 32 | 1 | 3 | 8 | 8 | YES | FLASH | 328 mA | 1.32 V | 1.08 V | S-PBGA-B256 | e2 | 3 | 105 °C | -40 °C | 260 | ISO 26262 | 40 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 1.7 mm | 17 mm | 17 mm | NXP SEMICONDUCTORS | MABGA-256 | compliant | 5A992.C | 8542.31.00.01 | ||
|
SP5748CSK0ACKU2R
NXP Semiconductors
|
$24.0396 | Yes | Active | 32 | 120 MHz | 6291456 | 524288 | E200 | 40 MHz | 18 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING-POINT | YES | YES | YES | 32 | 1 | 3 | 8 | 8 | YES | FLASH | 292 mA | 1.32 V | 1.08 V | S-PQFP-G176 | e3 | 3 | 85 °C | -40 °C | 260 | ISO 26262 | 40 | 176 | PLASTIC/EPOXY | HLFQFP | HQFP176,1.0SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | NXP SEMICONDUCTORS | LQFP-176 | compliant | 5A992.C | 8542.31.00.01 | ||
|
935351171518
NXP Semiconductors
|
Check for Price | Active | 32 | 160 MHz | 6291456 | 786432 | E200 | 40 MHz | 19 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING-POINT | YES | YES | YES | 32 | 1 | 3 | 8 | 8 | YES | FLASH | 400 mA | 1.32 V | 1.08 V | S-PBGA-B324 | e2 | 3 | 125 °C | -40 °C | 260 | ISO 26262 | 40 | 324 | PLASTIC/EPOXY | LBGA | BGA324,18X18,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER | BALL | 1 mm | BOTTOM | 1.7 mm | 19 mm | 19 mm | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | ||||
|
935347339528
NXP Semiconductors
|
Check for Price | Active | 32 | 120 MHz | 6291456 | 524288 | E200 | 40 MHz | 18 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING-POINT | YES | YES | YES | 32 | 1 | 3 | 8 | 8 | YES | FLASH | 328 mA | 1.32 V | 1.08 V | S-PQFP-G176 | e3 | 3 | 105 °C | -40 °C | 260 | ISO 26262 | 40 | 176 | PLASTIC/EPOXY | HLFQFP | HQFP176,1.0SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 |