Parametric results for: SPC5602BK0CLQ4R under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: spc5602bk0clq4r Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
SPC5602BK0CLQ4R
NXP Semiconductors
Check for Price Yes Yes Active 32 64 MHz 262144 24576 E200Z0 16 MHz 123 7 YES 5 V MICROCONTROLLER, RISC CMOS YES NO NO FIXED POINT YES NO YES 16 5 8 8 YES FLASH 5.5 V 5 V S-PQFP-G144 3 85 °C -40 °C 260 40 144 PLASTIC/EPOXY LFQFP QFP144,.86SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm NXP SEMICONDUCTORS LQFP-144 compliant 3A991.A.2 8542.31.00.01