Parametric results for: SPC5606BK0MLU6 under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: spc5606bk0mlu6
Select parts from the table below to compare.
Compare
Compare
SPC5606BK0MLU6
NXP Semiconductors
$21.4671 Buy Yes Active 32 64 MHz 1048576 81920 YES MICROCONTROLLER, RISC CMOS FLASH AUTOMOTIVE S-PQFP-G176 Not Qualified e3 3 125 °C -40 °C 260 AEC-Q100 40 176 PLASTIC LQFP QFP176,1.0SQ,20 SQUARE FLATPACK, LOW PROFILE Tin (Sn) GULL WING 500 µm QUAD 24 mm 24 mm NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01 NXP
SPC5606BK0MLU6R
NXP Semiconductors
$22.3550 Buy Yes Active YES 3.3 V SoC TSMC 3.6 V 3 V S-PQFP-G176 e3 3 125 °C -40 °C 260 40 176 PLASTIC/EPOXY LFQFP QFP176,1.0SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 24 mm 24 mm NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01 LQFP-176
SPC5606BK0MLU6
Freescale Semiconductor
Check for Price Buy Yes Yes Transferred 32 64 MHz 1048576 81920 YES CMOS FLASH AUTOMOTIVE S-PQFP-G176 Not Qualified e3 3 125 °C -40 °C 260 AEC-Q100 40 176 PLASTIC/EPOXY QFP QFP176,1.0SQ,20 SQUARE FLATPACK MATTE TIN GULL WING 500 µm QUAD FREESCALE SEMICONDUCTOR INC unknown 8542.31.00.01