Filter Your Search
1 - 1 of 1 results
|
SPC58NE84C3NMOAY
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 120 MHz | 6438912 | 622592 | SPC58 | 40 MHz | 156 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | 96 | 8 | NO | FLASH | 1.26 V | 1.14 V | AUTOMOTIVE | S-PBGA-B292 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 292 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 1.8 mm | 17 mm | 17 mm | STMICROELECTRONICS | FPBGA-292 | compliant | 3A991.A.2 | 8542.31.00.01 | 2017-04-11 |