Parametric results for: ST7263B under Microcontrollers

Filter Your Search

1 - 10 of 35 results

|
-
-
Manufacturer Part Number: st7263b Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
ST72F63BK6B1
STMicroelectronics
Check for Price Yes Obsolete 8 8 MHz 32768 1024 ST72 24 MHz 19 NO 5 V MICROCONTROLLER CMOS NO YES YES 8 YES FLASH 13 mA 5.5 V 5 V COMMERCIAL R-PDIP-T32 Not Qualified e3 70 °C 32 PLASTIC/EPOXY SDIP SDIP32,.4 RECTANGULAR IN-LINE, SHRINK PITCH Matte Tin (Sn) THROUGH-HOLE 1.778 mm DUAL 5.08 mm 15.24 mm 27.94 mm STMICROELECTRONICS DIP SDIP, SDIP32,.4 32 compliant 8542.31.00.01
ST72F63BK4M1
STMicroelectronics
Check for Price No Obsolete 8 8 MHz 16384 512 ST72 24 MHz 19 YES 5 V MICROCONTROLLER CMOS NO YES YES 8 YES FLASH 13.5 mA 5.5 V 5 V COMMERCIAL R-PDSO-G34 Not Qualified e4 3 70 °C 260 30 34 PLASTIC/EPOXY SOP SOP34,.4,40 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.016 mm DUAL 2.642 mm 7.5 mm 17.894 mm STMICROELECTRONICS SOIC 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-34 34 unknown 8542.31.00.01 STMicroelectronics
ST7263BK1B1
STMicroelectronics
Check for Price No Active 8 8 MHz 4096 384 ST72 24 MHz 19 NO 5 V MICROCONTROLLER CMOS YES YES 8 YES FLASH 13 mA 5.5 V 4 V COMMERCIAL R-PDIP-T32 Not Qualified 70 °C 32 PLASTIC/EPOXY SDIP SDIP32,.4 RECTANGULAR IN-LINE, SHRINK PITCH THROUGH-HOLE 1.78 mm DUAL 7.62 mm 27.94 mm STMICROELECTRONICS unknown 8542.31.00.01
ST7263BE1M1/XXX
STMicroelectronics
Check for Price Yes Yes Obsolete 8 8 MHz 4096 384 ST72 24 MHz 14 YES 5 V MICROCONTROLLER CMOS NO YES NO 8 YES MROM 13 mA 5.5 V 5 V COMMERCIAL R-PDSO-G24 Not Qualified e3 70 °C 24 PLASTIC/EPOXY SOP SOP34,.4,40 RECTANGULAR SMALL OUTLINE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm STMICROELECTRONICS SOIC 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-24 24 compliant 8542.31.00.01
ST72F63BK4B1
STMicroelectronics
$5.3380 Yes Not Recommended 8 8 MHz 16384 512 ST72 24 MHz 19 NO 5 V MICROCONTROLLER CMOS NO YES YES 8 YES FLASH 13.5 mA 5.5 V 5 V COMMERCIAL R-PDIP-T32 Not Qualified e3 70 °C 32 PLASTIC/EPOXY SDIP SDIP32,.4 RECTANGULAR IN-LINE, SHRINK PITCH MATTE TIN THROUGH-HOLE 1.778 mm DUAL 5.08 mm 15.24 mm 27.94 mm STMICROELECTRONICS DIP SDIP, SDIP32,.4 32 compliant 8542.31.00.01
ST7263BK2M1/XXX
STMicroelectronics
Check for Price Yes Yes Obsolete 8 8 MHz 8192 384 ST72 24 MHz 19 YES 5 V MICROCONTROLLER CMOS NO YES YES 8 YES MROM 5.5 V 5 V COMMERCIAL R-PDSO-G34 Not Qualified e4 70 °C 34 PLASTIC/EPOXY SOP SOP34,.4,40 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.016 mm DUAL 2.642 mm 7.5 mm 17.894 mm STMICROELECTRONICS SOIC 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-34 34 compliant 8542.31.00.01
ST72F63BK6M1
STMicroelectronics
Check for Price No Obsolete 8 8 MHz 32768 1024 ST72 24 MHz 19 YES 5 V MICROCONTROLLER CMOS NO YES YES 8 YES FLASH 13 mA 5.5 V 5 V COMMERCIAL R-PDSO-G34 Not Qualified e4 3 70 °C 260 30 34 PLASTIC/EPOXY SOP SOP34,.4,40 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.016 mm DUAL 2.642 mm 7.5 mm 17.894 mm STMICROELECTRONICS SOIC 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-34 34 unknown 8542.31.00.01 STMicroelectronics
ST72F63BK2U1
STMicroelectronics
Check for Price Yes Obsolete 8 8 MHz 8192 384 ST72 24 MHz 27 YES 5 V MICROCONTROLLER CMOS NO YES YES 8 YES FLASH 13 mA 5.5 V 5 V COMMERCIAL S-XQCC-N40 Not Qualified e3 3 70 °C 260 30 40 UNSPECIFIED VQCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm STMICROELECTRONICS QFN 6 X 6 MM, ROHS COMPLIANT, QFN-40 40 unknown 8542.31.00.01
ST72F63BH2T1
STMicroelectronics
Check for Price Yes Obsolete 8 8 MHz 8192 384 ST72 24 MHz 27 YES 5 V MICROCONTROLLER CMOS NO YES YES 8 YES FLASH 13 mA 5.5 V 5 V COMMERCIAL S-PQFP-G48 Not Qualified e4 3 70 °C 260 40 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS QFP LFQFP, QFP48,.35SQ,20 48 compliant 8542.31.00.01
ST7263BK4M1/XXX
STMicroelectronics
Check for Price Yes Yes Obsolete 8 8 MHz 16384 512 ST72 24 MHz 19 YES 5 V MICROCONTROLLER CMOS NO YES YES 8 YES MROM 13 mA 5.5 V 5 V COMMERCIAL R-PDSO-G34 Not Qualified e3 70 °C 260 34 PLASTIC/EPOXY SOP SOP34,.4,40 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.016 mm DUAL 2.642 mm 7.5 mm 17.894 mm STMICROELECTRONICS SOIC 0.300 INCH, ROHS COMPLIANT, SHRINK, PLASTIC, SOP-34 34 compliant 8542.31.00.01