Parametric results for: ST72F324BK2B6 under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: st72f324bk2b6 Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
ST72F324BK2B6
STMicroelectronics
$3.1093 Yes Yes Obsolete 8 8 MHz 8192 384 ST72 16 MHz 24 NO 5 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 5.5 mA 5.5 V 5 V INDUSTRIAL R-PDIP-T32 Not Qualified e3 1 85 °C -40 °C 32 PLASTIC/EPOXY SDIP SDIP32,.4 RECTANGULAR IN-LINE, SHRINK PITCH MATTE TIN THROUGH-HOLE 1.778 mm DUAL 5.08 mm 10.16 mm 27.94 mm STMICROELECTRONICS DIP 0.400 INCH, PLASTIC, SDIP-32 32 compliant 8542.31.00.01 STMicroelectronics