Parametric results for: ST7FLITES2Y0B6 under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: st7flites2y0b6 Sorted By: Bit Size
Select parts from the table below to compare.
Compare
Compare
ST7FLITES2Y0B6
STMicroelectronics
Check for Price Yes Obsolete 8 16 MHz 1024 128 ST72 16 MHz 13 NO 5 V MICROCONTROLLER CMOS OPERATES AT 2.4 V MINIMUM SUPPLY @ 8 MHZ NO NO YES 8 YES FLASH 7 mA 5.5 V 5 V INDUSTRIAL R-PDIP-T16 Not Qualified e4 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 19.18 mm STMICROELECTRONICS DIP 0.300 INCH, PLASTIC, DIP-16 16 compliant 8542.31.00.01 STMicroelectronics