Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Part Life Cycle Code
|
Bit Size | Speed | ROM (words) | RAM (bytes) |
CPU Family
|
Clock Frequency-Max
|
Number of I/O Lines |
Surface Mount
|
Supply Voltage-Nom |
uPs/uCs/Peripheral ICs Type
|
Technology | DAC Channels | DMA Channels | Has ADC |
On Chip Program ROM Width
|
Power Supplies
|
PWM Channels |
ROM Programmability
|
Supply Current-Max
|
Supply Voltage-Max
|
Supply Voltage-Min
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Source Content uid
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
|
STM32F030C8T6
STMicroelectronics
|
$1.7663 | Active | 32 | 48 MHz | 65536 | 8192 | CORTEX-M0 | 32 MHz | 39 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | 2.5/3.3 V | YES | FLASH | 23.2 mA | 3.6 V | 2.4 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STM32F030C8T6 | STMICROELECTRONICS | LFQFP, QFP48,.35SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
![]() |
STM32F030C8T6TR
STMicroelectronics
|
$1.9336 | Active | 32 | 48 MHz | 65536 | 8192 | CORTEX-M0 | 32 MHz | 39 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 2.5/3.3 V | YES | FLASH | 23.2 mA | 3.6 V | 2.4 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STM32F030C8T6TR | STMICROELECTRONICS | LFQFP, QFP48,.35SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
STM32F030C8T6XXX
STMicroelectronics
|
Check for Price | Active | 32 | 48 MHz | 32 MHz | 39 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 2.4 V | INDUSTRIAL | S-PQFP-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STM32F030C8T6XXX | STMICROELECTRONICS | LQFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 |