Parametric results for: STM32F070CBT6TR under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: stm32f070cbt6tr
Select parts from the table below to compare.
Compare
Compare
STM32F070CBT6TR
STMicroelectronics
$2.6149 Buy Yes Active 32 48 MHz 131072 16384 32 MHz 37 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G48 e3 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01 STMicroelectronics