Parametric results for: STM32F072CBT7 under Microcontrollers

Filter Your Search

|
Manufacturer Part Number: stm32f072cbt7

1 - 4 of 4 results

Selected entries:
Compare
STM32F072CBT7
STMicroelectronics
$1.0000 Active 32 48 MHz 131072 16384 CORTEX-M0 32 MHz 37 12 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 2.5/3.3 V YES FLASH 27.9 mA 3.6 V 2 V INDUSTRIAL S-PQFP-G48 Not Qualified e4 3 105 °C -40 °C 260 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm STM32F072CBT7 STMICROELECTRONICS LFQFP, QFP48,.35SQ,20 compliant 3A991.A.2 8542.31.00.01
STM32F072CBT7XXXTR
STMicroelectronics
Check for Price Yes Active 32 48 MHz 131072 16384 CORTEX-M0 32 MHz 37 12 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 2.5/3.3 V YES FLASH 27.9 mA 3.6 V 2.4 V INDUSTRIAL S-PQFP-G48 Not Qualified 105 °C -40 °C 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 7 mm 7 mm STM32F072CBT7XXXTR STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01
STM32F072CBT7TR
STMicroelectronics
Check for Price Yes Active 32 48 MHz 131072 16384 CORTEX-M0 32 MHz 37 12 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 3.6 V 2 V INDUSTRIAL S-PQFP-G48 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm STM32F072CBT7TR STMICROELECTRONICS LFQFP, compliant 3A991.A.2 8542.31.00.01
STM32F072CBT7XXX
STMicroelectronics
Check for Price Yes Active 32 48 MHz 131072 16384 CORTEX-M0 32 MHz 37 12 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 3.6 V 2 V INDUSTRIAL S-PQFP-G48 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm STM32F072CBT7XXX STMICROELECTRONICS LFQFP, compliant 3A991.A.2 8542.31.00.01