Parametric results for: STM32F072VBT6 under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: stm32f072vbt6 Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
STM32F072VBT6XXXTR
STMicroelectronics
Check for Price Yes Active 32 48 MHz 131072 16384 CORTEX-M0 32 MHz 87 12 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 27.6 mA 3.6 V 2.4 V INDUSTRIAL S-PQFP-G100 Not Qualified 85 °C -40 °C 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 14 mm 14 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01
STM32F072VBT6XXX
STMicroelectronics
Check for Price Yes Active 32 48 MHz 131072 16384 CORTEX-M0 32 MHz 87 12 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 3.6 V 2 V INDUSTRIAL S-PQFP-G100 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01 LFQFP,
STM32F072VBT6TR
STMicroelectronics
Check for Price Yes Active 32 48 MHz 131072 16384 CORTEX-M0 32 MHz 87 12 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 3.6 V 2 V INDUSTRIAL S-PQFP-G100 e4 3 85 °C -40 °C 260 NOT SPECIFIED 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01 LQFP-100 STMicroelectronics
STM32F072VBT6
STMicroelectronics
$4.1374 Yes Active 32 48 MHz 131072 16384 CORTEX-M0 32 MHz 87 12 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 27.6 mA 3.6 V 2 V INDUSTRIAL S-PQFP-G100 Not Qualified e4 3 85 °C -40 °C 260 NOT SPECIFIED 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01 LQFP-100 STMicroelectronics