Filter Your Search
1 - 4 of 4 results
|
STM32F103RBH6XXXTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 72 MHz | 131072 | 20480 | CORTEX-M3 | 8 MHz | 51 | 7 | YES | 2.7 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 7 | 8 | YES | FLASH | 50 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | FBGA | BGA64,8X8,20 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 500 µm | BOTTOM | 8 mm | 8 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||||||
|
STM32F103RBH6TR
STMicroelectronics
|
Check for Price | Active | 32 | 1.25 MHz | 131072 | 20480 | CORTEX-M3 | 32 | 32 | 72 MHz | 51 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 50 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B64 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TFBGA | BGA64,8X8,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.2 mm | 5 mm | 5 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | BGA | TFBGA, BGA64,8X8,20 | 64 | 3A991.A.2 | STMicroelectronics | ||||||
|
STM32F103RBH6XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 32 | 1.25 MHz | 131072 | 20480 | CORTEX-M3 | 32 | 32 | 72 MHz | 51 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 50 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B64 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TFBGA | BGA64,8X8,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | MATTE TIN | BALL | 500 µm | BOTTOM | 1.2 mm | 5 mm | 5 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | BGA | TFBGA, BGA64,8X8,20 | 64 | 3A991.A.2 | |||||||
|
STM32F103RBH6
STMicroelectronics
|
$4.9404 | Yes | Active | 32 | 72 MHz | 131072 | 20480 | CORTEX-M3 | 16 MHz | 51 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | 8 | YES | FLASH | 50 mA | 3.6 V | 2 V | INDUSTRIAL | S-PBGA-B64 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | FBGA | BGA64,8X8,20 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 5 mm | 5 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | 3A991.A.2 | STMicroelectronics |