Parametric results for: STM32F103RFT6 under Microcontrollers

Filter Your Search

1 - 10 of 461,756 results

|
-
-
-
-
-
-
-
-
-
-
Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
MSC62G408BVS
LAPIS Semiconductor Co Ltd
Check for Price No Transferred 8 4.3 MHz 15360 384 OLMS-62K 24 YES 5 V BICMOS NO NO NO NO EPROM COMMERCIAL S-XQFP-G80 Not Qualified e0 70 °C 80 CERAMIC QFP QFP80,.7SQ,32 SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD LAPIS SEMICONDUCTOR CO LTD QFP, QFP80,.7SQ,32 unknown 8542.31.00.01
SPEF80A3-XXXX-C
Sunplus Technology Co Ltd
Check for Price Contact Manufacturer 8 2 MHz 253952 128 BICMOS MROM COMMERCIAL Not Qualified 60 °C DIE OR CHIP SUNPLUS TECHNOLOGY CO LTD , DIE OR CHIP unknown 8542.31.00.01
MSC62408BGS-VIK
LAPIS Semiconductor Co Ltd
Check for Price No Transferred 8 4.3 MHz 15360 384 OLMS-62K 24 YES 5 V BICMOS NO NO NO NO MROM COMMERCIAL R-PQFP-G80 Not Qualified e0 70 °C 80 PLASTIC/EPOXY QFP QFP80,.75X1,32 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD 14 mm 20 mm LAPIS SEMICONDUCTOR CO LTD unknown 8542.31.00.01
MAXQ615-F00+
Maxim Integrated Products
$2.1579 Yes Obsolete 16 20 MHz 49152 2048 MAXQ20S 20 MHz 12 YES 3 V MICROCONTROLLER, RISC BICMOS NO NO NO 8 NO FLASH 4.5 mA 3.6 V 2.4 V INDUSTRIAL S-XQCC-N16 Not Qualified e3 1 85 °C -40 °C 260 30 16 UNSPECIFIED HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 650 µm QUAD 800 µm 4 mm 4 mm MAXIM INTEGRATED PRODUCTS INC HVQCCN, LCC16,.16SQ,25 compliant 8542.31.00.01 EAR99
MSC6458SS
LAPIS Semiconductor Co Ltd
Check for Price No Obsolete 4 4.3 MHz 8000 256 OLMS-64 NO 5 V BICMOS MROM 20 mA INDUSTRIAL R-PDIP-T64 Not Qualified e0 85 °C -40 °C 64 PLASTIC/EPOXY SDIP SDIP64,.75 RECTANGULAR IN-LINE, SHRINK PITCH Tin/Lead (Sn/Pb) THROUGH-HOLE 1.78 mm DUAL LAPIS SEMICONDUCTOR CO LTD SDIP, SDIP64,.75 unknown 8542.31.00.01
MSC6458RS
LAPIS Semiconductor Co Ltd
Check for Price No Obsolete 4 4.3 MHz 8192 256 OLMS-64 NO 5 V BICMOS MROM 20 mA INDUSTRIAL R-PDIP-T64 Not Qualified e0 85 °C -40 °C 64 PLASTIC/EPOXY SDIP SDIP64,.75 RECTANGULAR IN-LINE, SHRINK PITCH Tin/Lead (Sn/Pb) THROUGH-HOLE 1.78 mm DUAL LAPIS SEMICONDUCTOR CO LTD SDIP, SDIP64,.75 unknown 8542.31.00.01
MSC6458VS
LAPIS Semiconductor Co Ltd
Check for Price No Obsolete 4 4.3 MHz 8192 256 OLMS-64 NO 5 V BICMOS EPROM 20 mA COMMERCIAL R-PDIP-T64 Not Qualified e0 70 °C 64 PLASTIC/EPOXY SDIP SDIP64,.75 RECTANGULAR IN-LINE, SHRINK PITCH Tin/Lead (Sn/Pb) THROUGH-HOLE 1.78 mm DUAL LAPIS SEMICONDUCTOR CO LTD SDIP, SDIP64,.75 unknown 8542.31.00.01
MN15222
Panasonic Electronic Components
Check for Price Obsolete 4 9 NO 5 V MICROCONTROLLER BICMOS NO NO YES NO MROM 5.5 V R-PDIP-T28 Not Qualified 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL PANASONIC CORP DIP, unknown 8542.31.00.01 DIP 28
MAXQ615-F00+T
Maxim Integrated Products
Check for Price Yes Obsolete 16 20 MHz 49152 2048 MAXQ20S YES BICMOS FLASH 4.5 mA INDUSTRIAL S-PQCC-N16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY QCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER MATTE TIN NO LEAD 635 µm QUAD MAXIM INTEGRATED PRODUCTS INC QCCN, LCC16,.16SQ,25 compliant 8542.31.00.01
MSP430F2234IDA
Texas Instruments
$2.8069 Yes Yes Active 16 16 MHz 8192 512 0.5 MSP430 16 MHz 32 6 YES 2.2 V MICROCONTROLLER, RISC BIPOLAR ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4.15 MHZ YES NO NO FIXED POINT YES NO YES 2 8 8 YES FLASH 550 µA 3.6 V 3.3 V INDUSTRIAL R-PDSO-G38 Not Qualified e4 2 85 °C -40 °C 260 NOT SPECIFIED 38 PLASTIC/EPOXY TSSOP TSSOP38,.32 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 6.1 mm 12.5 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, TSSOP-38 compliant 8542.31.00.01 EAR99 TSSOP 38 Texas Instruments