Parametric results for: STM32F103VCT6TR under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: stm32f103vct6tr
Select parts from the table below to compare.
Compare
Compare
STM32F103VCT6TR
STMicroelectronics
$6.5030 Yes Active 32 72 MHz 262144 49152 CORTEX-M3 16 24 16 MHz 80 11 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FIXED POINT YES NO YES 12 16 8 YES FLASH 69 mA 3.6 V 2 V INDUSTRIAL S-PQFP-G100 Not Qualified e4 3 85 °C -40 °C 260 NOT SPECIFIED 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS QFP LQFP-100 100 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics