Parametric results for: STM32F103VCT6TR under Microcontrollers

Filter Your Search

1 - 10 of 436,666 results

|
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
LPC1768FBD100
NXP Semiconductors
$1.7174 Yes Yes Active 32 100 MHz 131072 65536 ARM7 25 MHz 70 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 3.6 V 2.4 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm NXP SEMICONDUCTORS QFP LQFP-100 100 compliant 3A991.A.2 8542.31.00.01 NXP
STM32F103C8T6
STMicroelectronics
$3.2440 Yes Active 32 72 MHz 65536 20480 STM32 16 MHz 37 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO YES FIXED POINT YES NO YES 7 16 8 YES FLASH 50 mA 3.6 V 2 V INDUSTRIAL S-PQFP-G48 Not Qualified e4 2 85 °C -40 °C 260 NOT SPECIFIED 48 PLASTIC/EPOXY LFQFP QFP48,.28SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS QFP LQFP-48 48 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
STM32F103RCT6
STMicroelectronics
$7.2980 Yes Active 32 72 MHz 262144 49152 CORTEX-M3 16 MHz 51 11 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 12 8 YES FLASH 70 mA 3.6 V 2 V INDUSTRIAL S-PQFP-G64 Not Qualified e4 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS QFP LQFP-64 64 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
MK64FN1M0VLQ12
NXP Semiconductors
$17.5628 Yes Active 120 MHz 50 MHz 100 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES YES FLASH 3.6 V 1.71 V INDUSTRIAL S-PQFP-G144 e3 3 105 °C -40 °C 260 40 144 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 20 mm 20 mm NXP SEMICONDUCTORS LQFP-100 compliant 3A991.A.2 8542.31.00.01 NXP
ATMEGA328P-AU
Microchip Technology Inc
$2.3412 Yes Yes Not Recommended 8 20 MHz 16384 2048 2048 AVR RISC 20 MHz 23 3 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8V AT 4MHZ AND 2.7V AT 10 MHZ MINIMUM SUPPLY NO NO NO FIXED POINT YES NO YES 2 1 8 16 YES FLASH 9 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G32 Not Qualified e3 1 85 °C -40 °C 260 32 PLASTIC/EPOXY TQFP TQFP32,.35SQ,32 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC TQFP-32 compliant EAR99 8542.31.00.01 Microchip
ATXMEGA128A1U-AU
Microchip Technology Inc
$7.2549 Yes Yes Active 16 32 MHz 65536 8192 4096 AVR RISC 8 24 32 MHz 78 8 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHz YES YES YES FIXED POINT YES NO NO 4 78 8 8 16 YES FLASH 20 mA 3.6 V 2.7 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 TS 16949 40 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC TQFP-100 compliant 3A991.A.2 8542.31.00.01 Microchip
ATXMEGA256A3U-MH
Microchip Technology Inc
$8.3554 Yes Yes Active 16 32 MHz 262144 16384 AVR RISC 32 MHz 50 7 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES 1.6 V MINIMUM AT 12 MHZ YES YES YES FIXED POINT YES NO YES 4 7 8 8 YES FLASH 15 mA 3.6 V 2.7 V INDUSTRIAL S-PQCC-N64 Not Qualified e4 85 °C -40 °C 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 1 mm 9 mm 9 mm MICROCHIP TECHNOLOGY INC 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 compliant 5A992.C 8542.31.00.01 Microchip
AT90CAN128-16AU
Atmel Corporation
$6.2158 Yes Yes Transferred 8 16 MHz 131072 4096 AVR RISC 8 16 16 MHz 8 53 YES 5 V MICROCONTROLLER, RISC CMOS 10 ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ 1 16 AVR NO AVR NO 128 YES 8 YES 4 FLASH 37 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 12 64 PLASTIC/EPOXY TQFP TQFP64,.63SQ,32 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 14 mm 14 mm ATMEL CORP QFP GREEN, 1 MM HEIGHT, PLASTIC, TQFP-64 64 unknown 8542.31.00.01 Microchip
STM32F407VGT6
STMicroelectronics
$12.3642 Yes Active 32 168 MHz 1048576 196608 CORTEX-M4 50 MHz 82 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 109 mA 3.6 V 1.8 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS QFP LQFP-100 100 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
ATMEGA2560-16AU
Microchip Technology Inc
$14.0098 Yes Yes Active 8 16 MHz 262144 8192 AVR RISC 8 16 16 MHz 86 6 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ YES NO NO FIXED POINT YES NO YES 8 4 8 8 YES FLASH 14 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MS-026AED, TQFP-100 compliant EAR99 8542.31.00.01 Microchip